
Video ICs Amp w/75 ohm driver Lead Free Package
Japan Radio Company NJM2568V-TE1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 75R |
| Supply Current | 2.1mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2568V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
