
IC AMP GENERAL PURPOSE 6MTP
Japan Radio Company NJM2575F1-TE1 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 7V |
| Output Voltage | 2.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2575F1-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
