
Japan Radio Company NJM2575F1-TE2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 7V |
| Output Voltage | 2.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NJM2575 |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2575F1-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.