IC VIDEO DRIVER 20DMP
Japan Radio Company NJM2577M technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 39mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2577M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.