
Triple video amplifier IC featuring three independent general-purpose amplifier circuits. Surface mountable in a SOIC package, this component operates with a dual supply voltage range of 4.5V to 5.5V, typically consuming 23mA. It offers 500mW output power and 3V output voltage, with a wide operating temperature range from -40°C to 85°C. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Japan Radio Company NJM2580M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2580M technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Output Power | 500mW |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 33mA |
| Supply Type | Quad |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2580M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
