
New Japan Radio NJM2580V-TE1, Video Amplifier 3-channel, 14-pin SSOP
Sign in to ask questions about the Japan Radio Company NJM2580V-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2580V-TE1 technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Height | 1.15mm |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | NJM2580 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2580V-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.