
Video ICs 455kHz FM IF Demod
Japan Radio Company NJM2590V-TE1 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 455 kHz |
| Operating Supply Voltage | 8V |
| Output Power | 300mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Supply Current | 550uA |
| Thickness | 1.15mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2590V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.