
IC VIDEO SWITCH 5INP/3OUT 24DMP
Japan Radio Company NJM2596M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 29mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
