IC MTRDRV BIPLR 4.75-5.25V 22DIP
Japan Radio Company NJM2670D2 technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 1.3A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2670D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.