
General purpose operational amplifier featuring a 180MHz bandwidth and 260V/µs slew rate. This dual-channel IC operates with a dual supply voltage of 2.5V and offers a voltage gain of 75dB. With a supply current of 6.8mA and a maximum power dissipation of 200mW, it is designed for surface mount applications in a TVSP package. Operating temperature range is -40°C to 85°C.
Japan Radio Company NJM2712RB1-TE1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 180MHz |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 2.5V |
| Gain Bandwidth Product | 180MHz |
| Height | 0.85mm |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 7mV |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Series | NJM2712 |
| Slew Rate | 260V/µs |
| Supply Current | 6.8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 75dB |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2712RB1-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
