
Dual operational amplifier featuring a high slew rate of 40V/µs and a 20MHz gain bandwidth product. This bipolar IC operates from a single supply voltage range of 2.7V to 12V, offering a voltage gain of 75dB and an output current of 6mA per channel. With a common mode rejection ratio of 45dB and an input offset voltage of 11mV, it is suitable for general amplification applications. Packaged in a compact 5mm x 5mm x 1.6mm surface-mount format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Japan Radio Company NJM2717M-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2717M-TE1 technical specifications.
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.6mm |
| Input Bias Current | 4.4uA |
| Input Offset Voltage (Vos) | 11mV |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NJM2717 |
| Slew Rate | 40V/µs |
| Supply Type | Single |
| Technology | BIPOLAR |
| Voltage Gain | 75dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2717M-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
