
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.4V/µs slew rate. This through-hole mounted IC offers a 55dB common mode rejection ratio and 85dB voltage gain. Operating from 1.8V to 6V, it has a typical supply current of 900µA. The PDIP package is lead-free and RoHS compliant, with an input offset voltage of 5mV and input bias current of 250nA.
Sign in to ask questions about the Japan Radio Company NJM2732D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2732D technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 1MHz |
| Height | 3.4mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Package Quantity | 2000 |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NJM2732 |
| Slew Rate | 0.4V/µs |
| Supply Type | Single |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 85dB |
| Weight | 0.080001oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2732D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
