
Operational Amplifiers - Op Amps RR Input/Output Quad OP Amp
Japan Radio Company NJM2734M technical specifications.
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.6mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 4 |
| Operating Supply Current | 1.8mA |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | NJM2734 |
| Slew Rate | 0.4V/µs |
| Supply Type | Single |
| Technology | BIPOLAR |
| Voltage Gain | 85dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2734M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.