
IC OPAMP GP 2 CIRCUIT 8EMP
Sign in to ask questions about the Japan Radio Company NJM2739E-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2739E-TE1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 3.4mA |
| Slew Rate | 0.3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2739E-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
