
Quad operational amplifier featuring a 15MHz gain bandwidth product and 110dB voltage gain. This bipolar IC offers a 5V/µs slew rate and operates from a dual supply voltage range of 2V to 15.5V, with a typical operating supply voltage of 9.5V and current of 16mA. Designed for through-hole mounting in a PDIP package, it boasts a 80dB common mode rejection ratio and a 5nV/sqrt Hz input voltage noise density. The component is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Japan Radio Company NJM2745D technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Height | 3.4mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | DIFFERENTIAL |
| Input Voltage Noise Density | 5nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 870mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 9.5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 870mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NJM2745 |
| Slew Rate | 5V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 110dB |
| Weight | 0.057144oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2745D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
