
The NJM2749M-TE1 is a dual general purpose amplifier from Japan Radio Company. It is packaged in a surface mount SOIC package with a height of 1.6mm and a length and width of 5mm. The amplifier operates on a dual supply voltage of 9V and has a gain bandwidth product of 2.2MHz. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The amplifier has a voltage gain of 100dB and a slew rate of 13V/µs.
Japan Radio Company NJM2749M-TE1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 2.2MHz |
| Height | 1.6mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 3.8mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Voltage Gain | 100dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2749M-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
