
IC AUDIO SWITCH 16SSOP
Japan Radio Company NJM2755V-TE1 technical specifications.
| Package/Case | SSOP |
| Gain | 1dB |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 9V |
| Output Power | 490mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Type | Switch |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2755V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
