
IC LIMITER AUDIO EXT ADJ 10TVSP
Sign in to ask questions about the Japan Radio Company NJM2761RB2-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2761RB2-TE1 technical specifications.
| Height | 0.75mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 320mW |
| Packaging | Cut Tape |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2761RB2-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
