The NJM2768BM-TE1 is a surface mount audio amplifier from Japan Radio Company, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 375mW and operates on a single supply voltage of 5V. The amplifier is available in a package quantity of 2000, packaged in tape and reel. It is suitable for use in audio applications where a low supply current of 2mA is required.
Japan Radio Company NJM2768BM-TE1 technical specifications.
| Height | 1.6mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 200mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2768 |
| Supply Current | 2mA |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2768BM-TE1 to view detailed technical specifications.
No datasheet is available for this part.