IC Audio Pwr Amp Hi-pwr Lv 8-DMP
Japan Radio Company NJM2770M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Output Power | 400mW |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2770M to view detailed technical specifications.
No datasheet is available for this part.