
Audio Amplifiers High Pwr & Low V
Japan Radio Company NJM2770R-TE2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 3V |
| Output Power | 400mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM2770 |
| Supply Current | 2mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2770R-TE2 to view detailed technical specifications.
No datasheet is available for this part.
