
IC AMP CLASS AB STER 8MW 14SSOP
Sign in to ask questions about the Japan Radio Company NJM2772V-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2772V-TE1 technical specifications.
| Package/Case | SSOP |
| Gain | 11.5dB |
| Input Offset Voltage (Vos) | 300mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 8mW |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.3V |
| Output Power | 8mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Supply Current | 11.7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2772V-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
