
The NJM2775AM is a surface mount audio amplifier from Japan Radio Company. It operates within a temperature range of -20°C to 75°C and has a maximum power dissipation of 300mW. The amplifier is designed to work with a single supply voltage between 1.8V and 6V. It is RoHS compliant and available in a rail/Tube packaging with 50 units per package.
Japan Radio Company NJM2775AM technical specifications.
| Gain | 44dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power | 500mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NJM#2775 |
| Supply Current | 9mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2775AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.