Audio Amplifiers HdPhn w/ Volume
Japan Radio Company NJM2777D technical specifications.
| Package/Case | DIP |
| Gain | 0dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 9V |
| Output Power | 100mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM#2777 |
| Supply Current | 5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2777D to view detailed technical specifications.
No datasheet is available for this part.