IC AMP CLASS AB MONO 8TVSP
Japan Radio Company NJM2781RB2-TE1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2781RB2-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.