
Linear Voltage Regulators Low Dropout Voltage Regulator w/Reset
Japan Radio Company NJM2805U1-3329-TE1 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89 |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 350uA |
| Series | NJM2805 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2805U1-3329-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
