
The NJM2828F3-08-TE1 is a single output DC/DC regulator from Japan Radio Company with an output voltage of -8V and an output current of 100mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The device has a high accuracy of 1.5% and a low quiescent current of 200uA. It is available in a surface mount package and is suitable for use in a variety of applications.
Japan Radio Company NJM2828F3-08-TE1 technical specifications.
| Accuracy | 1.5% |
| Height | 0.9mm |
| Input Bias Current | 130uA |
| Length | 2mm |
| Max Input Voltage | -12V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Min Output Voltage | -8V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -8V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 200uA |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2828F3-08-TE1 to view detailed technical specifications.
No datasheet is available for this part.