
IC REG LDO 3.3V 0.8A TO252-3
Japan Radio Company NJM2845DL1-33-TE1 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 180mV |
| Input Bias Current | 400uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2845DL1-33-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
