The NJM2846DL3-05-TE1 is a single-output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 800mA. It features a dropout voltage of 180mV and a power supply rejection ratio of 75dB. The device is packaged in a TO-252-6 surface-mount package and operates over a temperature range of -40 to 85°C. It is lead-free and compliant with RoHS standards, but not RoHS compliant.
Japan Radio Company NJM2846DL3-05-TE1 technical specifications.
| Package/Case | TO-252-6 |
| Dropout Voltage | 180mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2846DL3-05-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.