
The NJM2846DL3-33-TE1 is a single-output linear voltage regulator from Japan Radio Company with a fixed output voltage of 3.3V and a maximum output current of 800mA. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-252-5 surface mount package. The regulator has a dropout voltage of 180mV and a maximum power dissipation of 1W. It is lead-free and available in quantities of 3000 per reel.
Japan Radio Company NJM2846DL3-33-TE1 technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 180mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2846DL3-33-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
