
The NJM2855DL1-05-TE1 is a single linear voltage regulator IC from Japan Radio Company. It features a fixed output voltage of 5V and a maximum output current of 1A. The device is packaged in a TO-252-3 surface mount package and operates over a temperature range of -40 to 85°C. The NJM2855DL1-05-TE1 has a dropout voltage of 200mV and a power supply rejection ratio of 75dB. It is lead free and suitable for use in applications requiring a stable 5V output voltage.
Japan Radio Company NJM2855DL1-05-TE1 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2855DL1-05-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
