LDO Regulator Pos 1.5V 0.13A 5-Pin SOT-23 T/R
Japan Radio Company NJM2866F15(TE1) technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2866F15(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.