
The NJM2871AF25-TE1 is a single-output linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 150mA. It has a dropout voltage of 100mV and a maximum power dissipation of 350mW. The device is available in a surface mount SOT-23-5 package and is rated for operation over a temperature range of -40°C to 85°C. It is suitable for use in a variety of applications requiring a stable voltage supply.
Japan Radio Company NJM2871AF25-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2871AF25-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
