
The NJM2881F18-TE1 is a single-output linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The device is packaged in a SOT-23-5 surface mount package and is available on tape and reel. The NJM2881F18-TE1 has a low input bias current of 120uA and a high power supply rejection ratio of 80dB.
Japan Radio Company NJM2881F18-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 180uA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2881F18-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
