The NJM2884U1-18-TE1 is a 1.8V fixed linear voltage regulator from Japan Radio Company. It features a high accuracy of 1% and a maximum output current of 650mA. The device is packaged in a SOT-89 case with a height of 1.5mm and a width of 2.5mm. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 300uA. The NJM2884U1-18-TE1 is suitable for surface mount applications.
Sign in to ask questions about the Japan Radio Company NJM2884U1-18-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2884U1-18-TE1 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89 |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Quiescent Current | 300uA |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2884U1-18-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.