
The NJM2885DL1-25-TE1 is a surface mount DC/DC regulator from Japan Radio Company. It features a fixed output voltage of 2.5V and an output current of 650mA. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. It is available in a TO-252 package and is packaged in tape and reel quantities of 3000. The device is not radiation hardened and is not RoHS compliant.
Japan Radio Company NJM2885DL1-25-TE1 technical specifications.
| Package/Case | TO-252 |
| Input Bias Current | 200uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 800W |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Japan Radio Company NJM2885DL1-25-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
