
IC REG LDO 3.3V 0.5A TO252-5
Japan Radio Company NJM2886DL2-33-TE1 technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 180mV |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2886DL2-33-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
