
The NJM2901E is a quad operational amplifier from Japan Radio Company, featuring an input bias current of 250nA and an input offset voltage of 7mV. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The device is RoHS compliant and available in rail/tube packaging with 50 units per package.
Japan Radio Company NJM2901E technical specifications.
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | NJM2901 |
| Supply Current | 2mA |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2901E to view detailed technical specifications.
No datasheet is available for this part.
