
Four-circuit general-purpose operational amplifier IC in a 14-pin DIP package. Features a 500kHz gain bandwidth product and 0.5V/µs slew rate. Operates with a supply voltage range of 3V to 30V, with a typical operating supply voltage of 15V. Offers 40mA output current per channel and a voltage gain of 100dB. This through-hole mount component is RoHS compliant and lead-free.
Japan Radio Company NJM2902N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2902N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
