
The NJM2903M-TE2 is a dual operational amplifier from Japan Radio Company with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 300mW and a maximum supply current of 1mA. The device is available in a surface mount package and is rated for operation with a dual supply voltage between 1V and 18V. The op-amp has a response time of 1.5us and can supply 6mA of current per channel.
Japan Radio Company NJM2903M-TE2 technical specifications.
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Response Time | 1.5us |
| Series | NJM#2903 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2903M-TE2 to view detailed technical specifications.
No datasheet is available for this part.
