
The NJM2930F85# is a single-output linear voltage regulator from Japan Radio Company. It features a dropout voltage of 300mV and an input bias current of 4mA. The device is capable of delivering up to 150mA of output current and can operate within a temperature range of -30°C to 75°C. The NJM2930F85# is packaged in a TO-220-3 case and is available in bulk quantities of 100 units.
Japan Radio Company NJM2930F85# technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 300mV |
| Input Bias Current | 4mA |
| Max Input Voltage | 26V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2930F85# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
