The NJM2930L02-05 is a single linear voltage regulator from Japan Radio Company. It operates within a temperature range of -30°C to 75°C and is available in a TO-226-3 package, suitable for through-hole mounting. The device features a dropout voltage of 250mV and an output current of 150mA. The NJM2930L02-05 is a lead-free component, packaged in a rail or tube format with 500 units per package.
Japan Radio Company NJM2930L02-05 technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2930L02-05 to view detailed technical specifications.
No datasheet is available for this part.