
The NJM2930L85 is a single-output linear voltage regulator from Japan Radio Company. It has a fixed output voltage of 8.5V and can supply up to 150mA of current. The device has a maximum power dissipation of 500mW and operates within a temperature range of -30°C to 75°C. The NJM2930L85 is packaged in a TO-226-3 case and is available in quantities of 500. It is RoHS compliant and suitable for use in lead-free applications.
Japan Radio Company NJM2930L85 technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 250mV |
| Input Bias Current | 4mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2930L85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
