Japan Radio Company NJM311M(T1) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Response Time | 0.2us |
| Series | NJM311M |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM311M(T1) to view detailed technical specifications.
No datasheet is available for this part.