
The NJM311M-TE3 is a single-channel specialty logic IC from Japan Radio Company. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The device features an input bias current of 250nA and an input offset voltage of 7.5mV. It is available in tape and reel packaging with a quantity of 2000 units per reel.
Japan Radio Company NJM311M-TE3 technical specifications.
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Response Time | 200ns |
| Series | NJM311M |
| Supply Current | 7.5mA |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM311M-TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
