
Adjustable positive linear voltage regulator IC, featuring a 1.5A output current and a maximum output voltage of 37V. This surface mount component operates with an input voltage range of 4.25V to 40V and offers a 1.3V reference voltage. Housed in a TO-252-3 package, it supports a wide operating temperature range from -40°C to 85°C and boasts a Power Supply Rejection Ratio of 65dB.
Japan Radio Company NJM317DL1-TE1 technical specifications.
| Package/Case | TO-252-3 |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 6.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reference Voltage | 1.3V |
| Width | 6.04mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM317DL1-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
