
Dual high-speed comparator IC featuring TTL output, designed for general-purpose applications. Operates with a supply voltage range of 5V to 36V, drawing a maximum supply current of 12.5mA. Offers a response time of 80ns, with an output current of 25mA per channel. Packaged in a 14-pin DIP for through-hole mounting, this lead-free and RoHS-compliant component boasts a maximum power dissipation of 500mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Japan Radio Company NJM319D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM319D technical specifications.
| Package/Case | DIP |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Input Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500W |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Supply Current | 12.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM319D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
