The NJM319M is a dual-channel operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 300mW and a maximum supply current of -5mA. The amplifier has a voltage gain of 92dB and a response time of 0.08us. It is RoHS compliant and available in tape and reel packaging. The NJM319M is a specialty logic IC suitable for various applications.
Japan Radio Company NJM319M-(T1) technical specifications.
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | -5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Response Time | 0.08us |
| RoHS Compliant | Yes |
| Series | NJM319M |
| Supply Current | -5mA |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM319M-(T1) to view detailed technical specifications.
No datasheet is available for this part.