Japan Radio Company NJM319V technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Response Time | 0.08us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM319V to view detailed technical specifications.
No datasheet is available for this part.