
The NJM324E-TE2 is a quad operational amplifier from Japan Radio Company, featuring an input bias current of 250nA and an input offset voltage of 7mV. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 16V. The device has a supply current of 1.2mA and an output current of 40mA. It is available in a tape and reel packaging with a quantity of 2000 units.
Japan Radio Company NJM324E-TE2 technical specifications.
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 1.2mA |
| RoHS | Compliant |
No datasheet is available for this part.